EB59A-05-A
EB59A-05-A
Description:
05P Terminal Block 3.50mm GREY
Supplier:
ADAM TECH
Matchcode:
EB59A05A
Rutronik No.:
CONN10674
Unit Pack:
200
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- EB59A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks