EB33A-02-K-E
EB33A-02-K-E
Description:
02P Terminal Block 15.00mm
Supplier:
ADAM TECH
Matchcode:
EB33A02KE
Rutronik No.:
CONN11750
Unit Pack:
22
MOQ:
2002
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 15.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 15.0 A
- Voltage rating
- 600 V
- Series
- EB33A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 14 to 28
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks