EB2A-03-M-D-CSD
EB2A-03-M-D-CSD
Description:
03P Terminal Block 2.50mm Green
Supplier:
ADAM TECH
Matchcode:
EB2A03MDCSD
Rutronik No.:
CONN11292
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- BRONZE
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 150 V
- Series
- EB2A
- Oper.temp.min.
- -15 °C
- Oper.temp.max.
- 90 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks