EB187A-02-C
EB187A-02-C
Description:
02P Terminal Block 5.00mm
Supplier:
ADAM TECH
Matchcode:
EB187A02C
Rutronik No.:
CONN9780
Unit Pack:
5000
MOQ:
5000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- EB187
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 140 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks