EB167A-06-M-180
EB167A-06-M-180
Description:
06P Terminal Block 7.5mm SPRING CLAMP
Supplier:
ADAM TECH
Matchcode:
EB167A06M180
Rutronik No.:
CONN9274
Unit Pack:
60
MOQ:
1020
Packaging:
BOX
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 40.0 A
- Voltage rating
- 600 V
- Series
- EB167
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks