DPH-1-07-U-.118/.118/.492-HT
DPH-1-07-U-.118/.118/.492-HT
Description:
07P Pin Header 1R 2.54mm
Supplier:
ADAM TECH
Matchcode:
DPH107U118118492HT
Rutronik No.:
CONN14630
Unit Pack:
5000
MOQ:
5000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- DPH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks