DPH-1-03-U-.102/.079/.295-HT-Y-PP-T/R
DPH-1-03-U-.102/.079/.295-HT-Y-PP-T/R
Description:
03P Pin Header 1R HI-TEMP
Supplier:
ADAM TECH
Matchcode:
DPH103U102079295HTYPPTR
Rutronik No.:
CONN20357
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- DPH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- DPH-1-03-U-.102/.079/.295-HT-Y-PPTR
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks