DMF-06-S-NDH-V0
DMF-06-S-NDH-V0
Description:
06P PCB MALE 4,20mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
DMF-06-S-NDH-V0
Rutronik No.:
CONN18410
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 600 V
- Series
- DMF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 26 weeks