DHPH-2A5-12-U-SMT-E619-5-PP-T/R
DHPH-2A5-12-U-SMT-E619-5-PP-T/R
Description:
12P Pin Header Elevated 2R SMT
Supplier:
ADAM TECH
Matchcode:
DHPH2A512USMTE6195PPTR
Rutronik No.:
CONN12265
Unit Pack:
350
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- DHPH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks