DE09-ST-1
DE09-ST-1
Description:
09P D-Sub Fem. STR
Supplier:
ADAM TECH
Matchcode:
DE09ST1
Rutronik No.:
CONN14615
Unit Pack:
1
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- DE09
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- DSUB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks