DB25-PT-1-BL-JS-NS
DB25-PT-1-BL-JS-NS
Description:
25P D-Sub Male STR Solder_Cup
Supplier:
ADAM TECH
Matchcode:
DB25PT1BLJSNS
Rutronik No.:
CONN9370
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 25
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- DP25
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks