DA15-ST-1-BL-JS-NS
DA15-ST-1-BL-JS-NS
Description:
15P D-Sub Fem. STR FLUSH MOUNT PCB
Supplier:
ADAM TECH
Matchcode:
DA15ST1BLJSNS
Rutronik No.:
CONN9371
Unit Pack:
70
MOQ:
1050
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- DA15
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks