DA15-PT-1-BL-JS-NS
DA15-PT-1-BL-JS-NS
Description:
15P D-Sub Male STR w/ Boardlocks
Supplier:
ADAM TECH
Matchcode:
DA15PT1BLJSNS
Rutronik No.:
CONN9374
Unit Pack:
70
MOQ:
1050
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DA15
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks