D2PH-2-12-U-SMT-E1686-PP-T/R
D2PH-2-12-U-SMT-E1686-PP-T/R
Description:
24P Pin Header 2R SMT 2.00 mm
Supplier:
ADAM TECH
Matchcode:
D2PH212USMTE1686PPTR
Rutronik No.:
CONN10989
Unit Pack:
500
MOQ:
3000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- D2PH
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks