BHR-34-HUA
BHR-34-HUA
Description:
34P BOX HEADER 2/R 2.54mm R/A
Supplier:
ADAM TECH
Matchcode:
BHR34HUA
Rutronik No.:
CONN14394
Unit Pack:
144
MOQ:
2016
Packaging:
BULK
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- BHR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks