BHR-16-VMTA-SMT-PP-T/R
BHR-16-VMTA-SMT-PP-T/R
Description:
16P BOX HEADER VERTICAL SMT TIN
Supplier:
ADAM TECH
Matchcode:
BHR16VMTASMTPPTR
Rutronik No.:
CONN8329
Unit Pack:
300
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- BHR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks