BH-50B-T-1
BH-50B-T-1
Description:
COIN BATTERY HOLDER OneCELL CR2032
Supplier:
ADAM TECH
Matchcode:
BH50BT1
Rutronik No.:
CONN20367
Unit Pack:
70
MOQ:
1050
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- First feature
- CR2032
- Feature funct.
- BATT. HOLD
- Family
- BATTERY
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 26 weeks