BB8-PATA-016-G-1.00-NP-PP-T/R
BB8-PATA-016-G-1.00-NP-PP-T/R
Description:
16P BTB PLUG CONN. 0,80mm SMT
Supplier:
ADAM TECH
Matchcode:
BB8PATA016G100NPPPTR
Rutronik No.:
CONN15082
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- BB8-PATA
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks