ASJ-77-4B
ASJ-77-4B
Description:
Stereo-Jack (Female) PCB 6.35mm
Supplier:
ADAM TECH
Matchcode:
ASJ774B
Rutronik No.:
CONN5125
Unit Pack:
100
MOQ:
10000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 12 V
- Series
- ASJ
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 6,35mm
- Family
- AUDIO
- Brand
- STEREOJACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks