ASJ-191-D
ASJ-191-D
Description:
Stereo-Jack (Female) PCB 2.5mm
Supplier:
ADAM TECH
Matchcode:
ASJ191D
Rutronik No.:
CONN10666
Unit Pack:
1000
MOQ:
10000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ASJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- AUDIO
- Brand
- STEREOJACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks