ASJ-181B-1A-HDW-WP-T/R
ASJ-181B-1A-HDW-WP-T/R
Description:
Stereo-Jack (Female) PCB 3.5mm
Supplier:
ADAM TECH
Matchcode:
ASJ181B1AHDWWPTR
Rutronik No.:
CONN11121
Unit Pack:
800
MOQ:
8000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 30.0 A
- Voltage rating
- 500 V
- Series
- ASJ
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- IP Code
- IP67
- Feature funct.
- 3,5mm
- Family
- AUDIO
- Brand
- STEREOJACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks