ADT-E901-01
ADT-E901-01
Description:
34P CONNECTOR HIGH TEMP BLACK
Supplier:
ADAM TECH
Matchcode:
ADTE90101
Rutronik No.:
CONN6704
Unit Pack:
60
MOQ:
1020
Packaging:
BOX
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 3.00 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- ADT-E
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks