ADT-E349-01-T/R
ADT-E349-01-T/R
Description:
OD 3,0*L5,00mm ROUND PIN
Supplier:
ADAM TECH
Matchcode:
ADTE34901TR
Rutronik No.:
CONN11606
Unit Pack:
1500
MOQ:
10500
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- ADT-E
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks