ADT-E1355-01
ADT-E1355-01
Description:
01P PINHEADER U-TYPE GOLD
Supplier:
ADAM TECH
Matchcode:
ADTE135501
Rutronik No.:
CONN7374
Unit Pack:
2000
MOQ:
100000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT-E
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks