ADT-E1252-02-PP-T/R
ADT-E1252-02-PP-T/R
Description:
02P PINHEADER 5.80mm PAD
Supplier:
ADAM TECH
Matchcode:
ADTE125202PPTR
Rutronik No.:
CONN10581
Unit Pack:
210
MOQ:
210
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 150 V
- Series
- ADT-E
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks