ADT-AN89241-1
ADT-AN89241-1
Description:
Crimp terminal AWG20/22 Recept. TIN
Supplier:
ADAM TECH
Matchcode:
ADTAN892411
Rutronik No.:
CONN20361
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 26 weeks