ADT-AN19721-1
ADT-AN19721-1
Description:
TERMINAL PCB L 0.15
Supplier:
ADAM TECH
Matchcode:
ADTAN197211
Rutronik No.:
CONN11716
Unit Pack:
1
MOQ:
100000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT
- Oper.temp.min.
- -05 °C
- Oper.temp.max.
- 80 °C
- Family
- TERMINAL
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 26 weeks