ADT-AN15494-2R
ADT-AN15494-2R
Description:
Crimp terminal AWG22/18 TIN
Supplier:
ADAM TECH
Matchcode:
ADTAN154942R
Rutronik No.:
CONN13240
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 105 °C
- AWG
- 18 to 22
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks