2SHD-D-30-GS-.283-NB
2SHD-D-30-GS-.283-NB
Description:
30P PINHEADER 2,0mm THT 2R
Supplier:
ADAM TECH
Matchcode:
2SHDD30GS283NB
Rutronik No.:
CONN12092
Unit Pack:
1
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 30
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 250 V
- Series
- 2SH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks