2SH-C4-05-TS-SMT-PP-T/R
2SH-C4-05-TS-SMT-PP-T/R
Description:
05P HEADER SHROUDED VERT SMT 2,0
Supplier:
ADAM TECH
Matchcode:
2SHC405TSSMTPPTR
Rutronik No.:
CONN10409
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 100 V
- Series
- 2SH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks