2PH2-12-U-SMT-.149-PP-T/R
2PH2-12-U-SMT-.149-PP-T/R
Description:
12P Pin Header 2R SMT
Supplier:
ADAM TECH
Matchcode:
2PH212USMT149PPTR
Rutronik No.:
CONN10986
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- 2PH2
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks