2CH-A1-02
2CH-A1-02
Description:
02P CRIMP HOUSING NON-POLARIZED 2,00mm
Supplier:
ADAM TECH
Matchcode:
2CHA102
Rutronik No.:
CONN20654
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 250 V
- Series
- 2CH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 26 weeks