25SH-E2-03-TS
25SH-E2-03-TS
Description:
03P WTB PITCH 2,50 mm STRAIGHT
Supplier:
ADAM TECH
Matchcode:
25SHE203TS
Rutronik No.:
CONN9351
Unit Pack:
1000
MOQ:
20000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 25SH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks