125SH-B-02-TS-SMT-PP-T/R
125SH-B-02-TS-SMT-PP-T/R
Description:
02P MALE HEADER SHROUDED SMT 1R
Supplier:
ADAM TECH
Matchcode:
125SHB02TSSMTPPTR
Rutronik No.:
CONN18771
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- 125SH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks