125CH-K-05
125CH-K-05
Description:
05P HOUSING 1,25mm 1R BEIGE
Supplier:
ADAM TECH
Matchcode:
125CHK05
Rutronik No.:
CONN13121
Unit Pack:
1000
MOQ:
10000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 125CH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- Supplier Lead time
- 26 weeks