Cart

USB-B-S-RA

ADAM TECH

01P USB 2.0 TYPE B THT R/A
Supplier: ADAM TECH
Matchcode: USBBSRA
Rutronik No.: COREC31038
Unit Pack: 1
MOQ: 5000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Series
USB-B
Feature funct.
USB
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?