Cart

USB-B-S-RA-TSMT-CS1

ADAM TECH

USB 2.0 SINGLE PORT R/A SMT
Supplier: ADAM TECH
Matchcode: USBBSRATSMTCS1
Rutronik No.: CONIO1872
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.4759 $
2,379.50 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
30 V
Series
USB-B
IP Code
USB 2.0
Feature funct.
USB
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?