Cart

USB-AP3-S-RA-SMT-A1-15

ADAM TECH

USB 2.0 TYPE A SMT
Supplier: ADAM TECH
Matchcode: USBAP3SRASMTA115
Rutronik No.: CONIO2607
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
0.3433 $
343.30 $

Prices

1,000 0.3433 $
2,000 0.33 $
3,000 0.3248 $
4,000 0.3116 $
5,000 0.301 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?