Cart

USB-A-S-VT

ADAM TECH

USB 2.0 TYPE A VERTICAL MOUNT
Supplier: ADAM TECH
Matchcode: USBASVT
Rutronik No.: CONIO1611
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.2013 $
1,006.50 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Voltage rating
30 V
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?