Cart

USB-A-S-RA-BL-CS8

ADAM TECH

USB SERIAL BUS TYP A RIGHTANGLE
Supplier: ADAM TECH
Matchcode: USBASRABLCS8
Rutronik No.: CONIO2640
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.1956 $
0.20 $

Prices

1 0.1956 $
300 0.1881 $
500 0.1851 $
900 0.1775 $
1,800 0.1715 $

Parameter

No.of contacts
04
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?