Cart

RSVL-2E-12-G-SMT-PP

ADAM TECH

12P FEMALE HEADER SMT 2,54MM
Supplier: ADAM TECH
Matchcode: RSVL2E12GSMTPP
Rutronik No.: COREC39297
Unit Pack: 200
MOQ: 200
Packaging: TUBE
On request
0.5153 $
103.06 $

Prices

200 0.5153 $
400 0.4955 $
600 0.4876 $
1,200 0.4678 $
1,800 0.4519 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
RSVL
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?