Cart

RSVL-2E-04-G-SMT-KT-T/R

ADAM TECH

04P FEMALE HEADER 2,54MM KAPTON
Supplier: ADAM TECH
Matchcode: RSVL2E04GSMTKTTR
Rutronik No.: COREC33889
Unit Pack: 1200
MOQ: 30000
Packaging: REEL
On request
0.2423 $
7,269.00 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
RSVL
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?