Cart

RS2H-18-G

ADAM TECH

18P FEMALE HEADER 2,54MM THT
Supplier: ADAM TECH
Matchcode: RS2H18H
Rutronik No.: COREC37857
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.475 $
475.00 $

Prices

1,000 0.475 $
2,000 0.4588 $
3,000 0.4425 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?