Cart

RS2-16-SG-SMT-P

ADAM TECH

16P FEMALE HEADER 2,54MM W/PEG
Supplier: ADAM TECH
Matchcode: RS216SGSMTP
Rutronik No.: COREC35255
Unit Pack: 1
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5268 $
15,804.00 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?