Cart

RS1B-D2-02-G-122-HT

ADAM TECH

03P FEMALE HEADER THT 1R 2,54MM
Supplier: ADAM TECH
Matchcode: RS1BD202G122HT
Rutronik No.: CONN1061
Unit Pack: 1000
MOQ: 3000
Packaging: BAG
On request
0.0744 $
223.20 $

Prices

3,000 0.0744 $
6,000 0.068 $
12,000 0.0629 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS1B
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?