Cart

RS1-02-T

ADAM TECH

02P FEMALE HEADER 2,54 1R PCB
Supplier: ADAM TECH
Matchcode: RS102T
Rutronik No.: COREC38014
Unit Pack: 100
MOQ: 3000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.0559 $
167.70 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?