Cart

PH1RA-02-U-.118/.236/.191

ADAM TECH

02P SINGLE ROW PINHEADER R/A
Supplier: ADAM TECH
Matchcode: PH1RA02U118236191
Rutronik No.: CONN2119
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
On request
0.022 $
220.00 $

Parameter

No.of contacts
02
Contact pitch
2.44 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
PH1RA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?