Cart

PH1-2J-05-FVMP-3745

ADAM TECH

05P PINHEADER 2,54MM 2R SMT
Supplier: ADAM TECH
Matchcode: PH12J05FVMP3745
Rutronik No.: COREC40852
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
3.28 $
3.28 $

Prices

1 3.28 $
1,000 3.16 $
1,500 2.99 $
2,000 2.80 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
02
Contact style
_OTHER
Series
PH1-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?