Cart

PH1-05-UA-SMT-B

ADAM TECH

05P SINGLE ROW PIN HEADER 2,54
Supplier: ADAM TECH
Matchcode: PH105UASMTB
Rutronik No.: CONN1213
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.0855 $
0.09 $

Prices

1 0.0855 $
19,600 0.0822 $
29,400 0.0809 $
39,200 0.0776 $
49,000 0.075 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
PH1
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?