- Home
- Connectors
- ADAM TECH Connectors

05P RECEPTABLE PCB CONNECTOR
Supplier:
ADAM TECH
Matchcode:
PCDB105
Rutronik No.:
COREC38276
Unit Pack: 140
MOQ: 2100
Packaging: TRAY
- No.of contacts
-
05
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Series
-
PCD-B
- Feature funct.
-
RECEPTACLE
- Family
-
CONNECTOR
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PCDA09NHG
Packaging:
BULK
05P IDC CONNECTOR
Packaging:
BULK
05P KK CONNECTOR 3,96 MM 90°
Packaging:
TRAY
05P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
05P END CONNECTOR AWG18
Packaging:
BULK
05P END CONNECTOR 3,96MM AWG22
Packaging:
BULK
05P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
05P KK CRIMPTERM HOUSING...
Packaging:
BULK
05P KK CRIMPTERM HOUSING...
Packaging:
BULK
05P KK 396 HEADER W FRIC LOCK
Packaging:
BULK
Previous
Next